Datasheets
SI4312-B10-GM by: Silicon Laboratories Inc

Telecom Circuit, 1-Func, CMOS, 3 X 3 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, QFN-20

Part Details for SI4312-B10-GM by Silicon Laboratories Inc

Overview of SI4312-B10-GM by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SI4312-B10-GM

Part # Distributor Description Stock Price Buy
Bristol Electronics   774
RFQ
Quest Components   619
  • 1 $11.4720
  • 142 $6.3096
  • 318 $5.7360
$5.7360 / $11.4720 Buy Now
Symmetry Electronics   Min Qty: 1 0
  • 1 $4.7800
$4.7800 Buy Now

Part Details for SI4312-B10-GM

SI4312-B10-GM CAD Models

SI4312-B10-GM Part Data Attributes

SI4312-B10-GM Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
SI4312-B10-GM Silicon Laboratories Inc Telecom Circuit, 1-Func, CMOS, 3 X 3 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, QFN-20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON LABORATORIES INC
Part Package Code QFN
Package Description 3 X 3 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, QFN-20
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Silicon Labs
JESD-30 Code S-XQCC-N20
Length 3 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 0.9 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm

SI4312-B10-GM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI4312-B10-GM by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI4312-B10-GM by Silicon Laboratories Inc

  • Please alert me when SI4312-B10-GM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SI4312-B10-GM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI4312-B10-GM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SI4312-B10-GM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI4312-B10-GM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI4312-B10-GM by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: