-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4876-1-ND
|
DigiKey | RF RX FSK 142MHZ-1.05GHZ 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$3.4401 | Buy Now |
DISTI #
634-SI4362-B1B-FMR
|
Mouser Electronics | RF Receiver -116 dBm Sub-GHz receiver RoHS: Compliant | 4315 |
|
$3.1900 / $3.4100 | Buy Now |
DISTI #
V72:2272_06534014
|
Arrow Electronics | -116 dBm Sub-GHz Receiver Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2145 Container: Cut Strips | Americas - 5623 |
|
$3.0410 / $3.3990 | Buy Now |
DISTI #
60321736
|
Verical | -116 dBm Sub-GHz Receiver Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 5623 |
|
$3.3990 | Buy Now |
|
Bristol Electronics | 2335 |
|
RFQ | ||
|
Quest Components | 1868 |
|
$3.8280 / $7.6560 | Buy Now | |
|
Symmetry Electronics | -116 dBm sub-GHz receiver Min Qty: 1 | 0 |
|
$3.4900 | Buy Now |
|
Win Source Electronics | RF RX FSK 142MHZ-1.05GHZ 20QFN / series RF Receiver FSK, GFSK, MSK, ASK, OOK 142MHz ~ 1.05GHz -126dBm 1Mbps PCB, Surface Mount 20-QFN (4x4) | 8000 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4362-B1B-FMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4362-B1B-FMR
Silicon Laboratories Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |