-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9922
|
Newark | P-Channel 40-V (D-S) Mosfet |Vishay SI4401FDY-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4450 |
|
$0.3720 / $0.4050 | Buy Now |
DISTI #
56AC6586
|
Newark | Mosfet, P-Ch, 40V, 14A, Soic, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:14A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V, Qualification:-Rohs Compliant: Yes |Vishay SI4401FDY-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 71387 |
|
$0.3970 / $0.4330 | Buy Now |
DISTI #
59AC7479
|
Newark | P-Channel 40-V (D-S) Mosfet |Vishay SI4401FDY-T1-GE3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3840 | Buy Now |
DISTI #
SI4401FDY-T1-GE3
|
Avnet Americas | Transistor MOSFET P-CH 40V 14A 8-Pin SOIC - Tape and Reel (Alt: SI4401FDY-T1-GE3) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4041 | Buy Now |
DISTI #
26AK9922
|
Avnet Americas | Transistor MOSFET P-CH 40V 14A 8-Pin SOIC - Product that comes on tape, but is not reeled (Alt: 26AK9922) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 4450 Partner Stock |
|
$0.5270 / $0.8740 | Buy Now |
DISTI #
56AC6586
|
Avnet Americas | Transistor MOSFET P-CH 40V 14A 8-Pin SOIC - Product that comes on tape, but is not reeled (Alt: 56AC6586) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 1920 Partner Stock |
|
$0.5900 / $0.9360 | Buy Now |
DISTI #
78-SI4401FDY-T1-GE3
|
Mouser Electronics | MOSFET -40V Vds 20V Vgs SO-8 RoHS: Compliant | 33592 |
|
$0.2780 / $0.8400 | Buy Now |
|
Future Electronics | MOSFET P-CHAN 40V SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Future Electronics | MOSFET P-CHAN 40V SO-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
SI4401FDY-T1-GE3
|
TTI | MOSFET -40V Vds 20V Vgs SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 10000 In Stock |
|
$0.2740 / $0.3160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4401FDY-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4401FDY-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MS-012, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.0183 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 270 pF | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 5 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |