Transistors
SI4431BDY-T1-E3
Description: Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8

Overview of SI4431BDY-T1-E3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for SI4431BDY-T1-E3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # SI4431BDY-T1-E3CT-ND
DigiKey MOSFET P-CH 30V 5.7A 8SO Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 28169
In Stock
  • 1 $0.9700
  • 10 $0.7900
  • 100 $0.6145
  • 500 $0.5208
  • 1,000 $0.4243
  • 2,500 $0.3994
  • 5,000 $0.3804
  • 12,500 $0.3628
  • 25,000 $0.3621
$0.3621 / $0.9700 Buy Now
DISTI # 70026219
RS SI4431BDY-T1-E3 P-channel MOSFET Transistor, 5.7 A, 30 V, 8-Pin SOIC | Siliconix / Vishay SI4431BDY-T1-E3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk 0
  • 2,500 $1.0700
  • 25,000 $1.0200
  • 125,000 $0.9600
  • 250,000 $0.9100
$0.9100 / $1.0700 RFQ
Bristol Electronics   1105
RFQ
Quest Components MOSFET Transistor, P-Channel, SO 39
  • 1 $1.1130
  • 5 $0.8904
  • 23 $0.6678
$0.6678 / $1.1130 Buy Now

CAD Models for SI4431BDY-T1-E3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI4431BDY-T1-E3 by Vishay Siliconix

SI4431BDY-T1-E3
Vishay Siliconix
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
SOT
Package Description
ROHS COMPLIANT, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
5.7 A
Drain-source On Resistance-Max
0.03 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Want to compare parts?
  1. SI4431BDY-T1-E3
    Vishay Siliconix
    Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
    VS

Alternate Parts for SI4431BDY-T1-E3

This table gives cross-reference parts and alternative options found for SI4431BDY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4431BDY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI4431BDY-T1-GE3 Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 Vishay Siliconix SI4431BDY-T1-E3 vs SI4431BDY-T1-GE3
ZXMP3A16N8TC Small Signal Field-Effect Transistor, 5.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Zetex / Diodes Inc SI4431BDY-T1-E3 vs ZXMP3A16N8TC
Part Number Description Manufacturer Compare
SI5435BDC-T1-E3 Small Signal Field-Effect Transistor, 4.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 1206-8, CHIPFET-8 Vishay Intertechnologies SI4431BDY-T1-E3 vs SI5435BDC-T1-E3
ZXMP3A16N8TC Small Signal Field-Effect Transistor, 5.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Zetex / Diodes Inc SI4431BDY-T1-E3 vs ZXMP3A16N8TC
SI4431DY Small Signal Field-Effect Transistor, 5.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, Vishay Siliconix SI4431BDY-T1-E3 vs SI4431DY
SI4431BDY-T1-GE3 Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 Vishay Siliconix SI4431BDY-T1-E3 vs SI4431BDY-T1-GE3
SI5435BDC-T1-GE3 TRANSISTOR 4300 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 1206-8, CHIPFET-8, FET General Purpose Small Signal Vishay Siliconix SI4431BDY-T1-E3 vs SI5435BDC-T1-GE3

Related Parts for SI4431BDY-T1-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI4431BDY-T1-E3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI4431BDY-T1-E3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SI4431BDY-T1-E3 would you like to use for your alert(s)?
  • Please alert me when SI4431BDY-T1-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI4431BDY-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI4431BDY-T1-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI4431BDY-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI4431BDY-T1-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI4431BDY-T1-E3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: