Part Details for SI4432-B1-FM by Silicon Laboratories Inc
Overview of SI4432-B1-FM by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4432-B1-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9782
|
Newark | Rf Transceiver, 240-930Mhz, Qfn-20, Frequency Min:240Mhz, Frequency Max:930Mhz, Rf/If Modulation:Fsk, Gfsk, Ook, Data Rate:256Kbps, Receiving Current:18.5Ma, Rf Ic Case Style:Qfn, No. Of Pins:20Pins, Supply Voltage Min:1.8V, Supplyrohs Compliant: Yes |Silicon Labs SI4432-B1-FM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.8000 / $12.0200 | Buy Now |
DISTI #
336-2522-5-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2023 In Stock |
|
$5.9875 / $8.1600 | Buy Now |
DISTI #
634-SI4432-B1-FM
|
Mouser Electronics | RF Transceiver +20 dBm sub-GHz Transceiver RoHS: Compliant | 1 |
|
$6.5400 / $11.5600 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$6.4400 | Buy Now |
|
Win Source Electronics | Si4430/31/32 ISM TRANSCEIVER | 118000 |
|
$1.1870 / $1.7810 | Buy Now |