Part Details for SI4435BDY-T1-E3 by Vishay Intertechnologies
Overview of SI4435BDY-T1-E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4435BDY-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3602 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SO | 276 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 136 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 1140 |
|
$1.0800 / $2.8800 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 1320 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for SI4435BDY-T1-E3
SI4435BDY-T1-E3 CAD Models
SI4435BDY-T1-E3 Part Data Attributes
|
SI4435BDY-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4435BDY-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |