-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 5.6A I(D), 100V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0445
|
Newark | Dual Mosfet,n/P-Ch, 100V, 5.6A, Soic Rohs Compliant: Yes |Vishay SI4590DY-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5500 / $1.0200 | Buy Now |
DISTI #
67X6867
|
Newark | N- And P-Channel 100-V (D-S) Mosfet Rohs Compliant: Yes |Vishay SI4590DY-T1-GE3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.4170 | Buy Now |
DISTI #
SI4590DY-T1-GE3
|
Avnet Americas | Trans MOSFET N/P-CH 100V/100V 4.5A 2.5A 8-Pin SO T/R - Tape and Reel (Alt: SI4590DY-T1-GE3) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3267 / $0.4150 | Buy Now |
DISTI #
78-SI4590DY-T1-GE3
|
Mouser Electronics | MOSFET -100V Vds 20V Vgs SO-8 N&P PAIR RoHS: Compliant | 58924 |
|
$0.3090 / $0.9200 | Buy Now |
DISTI #
V72:2272_09215511
|
Arrow Electronics | Trans MOSFET N/P-CH 100V 4.5A/2.5A 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2324 Container: Cut Strips | Americas - 110 |
|
$0.4262 / $0.8990 | Buy Now |
|
Future Electronics | Si4590DY Series 100 V 5.6 A 0.057 Ohm SMT N & P-Channel MOSFET - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
|
Future Electronics | Si4590DY Series 100 V 5.6 A 0.057 Ohm SMT N & P-Channel MOSFET - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
69186871
|
Verical | Trans MOSFET N/P-CH 100V 4.5A/2.5A 8-Pin SOIC N T/R Min Qty: 19 Package Multiple: 1 Date Code: 2324 | Americas - 110 |
|
$0.4262 / $0.7717 | Buy Now |
DISTI #
SI4590DY-T1-GE3
|
TTI | MOSFET -100V Vds 20V Vgs SO-8 N&P PAIR RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.3000 / $0.3450 | Buy Now |
DISTI #
SI4590DY-T1-GE3
|
Avnet Americas | Trans MOSFET N/P-CH 100V/100V 4.5A 2.5A 8-Pin SO T/R - Tape and Reel (Alt: SI4590DY-T1-GE3) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3267 / $0.4150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4590DY-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4590DY-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 5.6A I(D), 100V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SOT | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 5.6 A | |
Drain-source On Resistance-Max | 0.057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |