Part Details for SI4836-A10-GS by Skyworks Solutions Inc
Overview of SI4836-A10-GS by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9030-0NTGI8 | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 |
Price & Stock for SI4836-A10-GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4836-A10-GS-ND
|
DigiKey | RF RX AM/FM 504KHZ-1.75MHZ SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tray |
50 In Stock |
|
$2.2341 / $4.4700 | Buy Now |
DISTI #
634-SI4836-A10-GS
|
Mouser Electronics | RF Receiver RoHS: Compliant | 59 |
|
$2.2300 / $4.4400 | Buy Now |
DISTI #
SI4836A10GS
|
Richardson RFPD | MULTI-FUNCTION TUNER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI4836-A10-GS
SI4836-A10-GS CAD Models
SI4836-A10-GS Part Data Attributes
|
SI4836-A10-GS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI4836-A10-GS
Skyworks Solutions Inc
Audio Demodulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Consumer IC Type | AUDIO DEMODULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |