Part Details for SI4896DY-E3 by Vishay Intertechnologies
Overview of SI4896DY-E3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI4896DY-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4896DY-E3
|
TME | Transistor: N-MOSFET, unipolar, 80V, 7.6A, 3.1W, SO8 Min Qty: 1 | 0 |
|
$0.7100 / $1.0700 | RFQ |
Part Details for SI4896DY-E3
SI4896DY-E3 CAD Models
SI4896DY-E3 Part Data Attributes:
|
SI4896DY-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4896DY-E3
Vishay Intertechnologies
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6.7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |