Part Details for SI5315A-C-GM by Skyworks Solutions Inc
Overview of SI5315A-C-GM by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5315A-C-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5315A-C-GM-ND
|
DigiKey | IC CLK MULT 8KHZ-644.53MHZ 36QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
380 In Stock |
|
$25.0136 / $33.2900 | Buy Now |
DISTI #
634-SI5315A-C-GM
|
Mouser Electronics | Clock Generators & Support Products SyncE/T1/E1 jitter attenuating clock RoHS: Compliant | 487 |
|
$23.0100 / $27.6100 | Buy Now |
DISTI #
V79:2366_17782486
|
Arrow Electronics | Clock Generator 0.008MHz to 644.53MHz-IN 644.53MHz-OUT 36-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2126 | Americas - 101 |
|
$21.7100 / $24.9800 | Buy Now |
DISTI #
77774079
|
Verical | Clock Generator 0.008MHz to 644.53MHz-IN 644.53MHz-OUT 36-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2126 | Americas - 101 |
|
$21.7100 / $24.9800 | Buy Now |
DISTI #
SI5315ACGM
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5315A-C-GM
SI5315A-C-GM CAD Models
SI5315A-C-GM Part Data Attributes:
|
SI5315A-C-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5315A-C-GM
Skyworks Solutions Inc
ATM/SONET/SDH Switching Circuit, 1-Func, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |