Part Details for SI5326B-C-GMR by Silicon Laboratories Inc
Overview of SI5326B-C-GMR by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5326B-C-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC ANY-RATE MULTI/ATTEN 36-QFN | 1950 |
|
$155.2240 / $173.1350 | Buy Now |
Part Details for SI5326B-C-GMR
SI5326B-C-GMR CAD Models
SI5326B-C-GMR Part Data Attributes:
|
SI5326B-C-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5326B-C-GMR
Silicon Laboratories Inc
Processor Specific Clock Generator, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPREATES IN 2.5 V AND 3.3 V NOM SUPPLY | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 808 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 710 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 279 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5326B-C-GMR
This table gives cross-reference parts and alternative options found for SI5326B-C-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5326B-C-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK05028RGCR | Low-jitter dual-channel network synchronizer clock 64-VQFN -40 to 85 | Texas Instruments | SI5326B-C-GMR vs LMK05028RGCR |
SI5326A-C-GM | Processor Specific Clock Generator, QFN-36 | Silicon Laboratories Inc | SI5326B-C-GMR vs SI5326A-C-GM |
SI5326B-B-GM | Processor Specific Clock Generator, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | Silicon Laboratories Inc | SI5326B-C-GMR vs SI5326B-B-GM |
SI5326B-C-GM | Processor Specific Clock Generator, QFN-36 | Silicon Laboratories Inc | SI5326B-C-GMR vs SI5326B-C-GM |
844008AKI-01LFT | Clock Generator, 156.25MHz, 5 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD, VFQFN-32 | Integrated Device Technology Inc | SI5326B-C-GMR vs 844008AKI-01LFT |
SI5326C-C-GM | Processor Specific Clock Generator, 346MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5326B-C-GMR vs SI5326C-C-GM |
8T49N285-DDDNLGI | Clock Generator | Integrated Device Technology Inc | SI5326B-C-GMR vs 8T49N285-DDDNLGI |
844008AYI-01LFT | PTQFP-32, Reel | Integrated Device Technology Inc | SI5326B-C-GMR vs 844008AYI-01LFT |
SI5326B-B-GMR | Processor Specific Clock Generator, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | Silicon Laboratories Inc | SI5326B-C-GMR vs SI5326B-B-GMR |
SI5326B-C-GM | Processor Specific Clock Generator, 808MHz, CMOS, QFN-36 | Skyworks Solutions Inc | SI5326B-C-GMR vs SI5326B-C-GM |