Part Details for SI5328C-C-GMR by Skyworks Solutions Inc
Overview of SI5328C-C-GMR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for SI5328C-C-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5199-1-ND
|
DigiKey | IC CLK MULTIPLIER ETH 36QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2112 In Stock |
|
$14.4949 / $22.2000 | Buy Now |
DISTI #
634-SI5328C-C-GMR
|
Mouser Electronics | Clock Generators & Support Products SyncE jitter attenuating clock RoHS: Compliant | 0 |
|
$14.4900 | Order Now |
DISTI #
SI5328CCGMR
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5328C-C-GMR
SI5328C-C-GMR CAD Models
SI5328C-C-GMR Part Data Attributes:
|
SI5328C-C-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5328C-C-GMR
Skyworks Solutions Inc
ATM/SONET/SDH Support Circuit, 1-Func, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD, QFN-36 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks |