Part Details for SI53325-B-GM by Silicon Laboratories Inc
Overview of SI53325-B-GM by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53325-B-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | 48 |
|
$3.7920 / $5.6880 | Buy Now | |
DISTI #
2421788
|
Farnell | CLOCK GENERATOR, 1.25GHZ, QFN-32 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.7712 / $2.1703 | Buy Now |
|
Perfect Parts Corporation | 280 |
|
RFQ |
Part Details for SI53325-B-GM
SI53325-B-GM CAD Models
SI53325-B-GM Part Data Attributes
|
SI53325-B-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI53325-B-GM
Silicon Laboratories Inc
Low Skew Clock Driver, 53325 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, ROHS COMPLIANT, MO-220, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 53325 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.38 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for SI53325-B-GM
This table gives cross-reference parts and alternative options found for SI53325-B-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI53325-B-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI53325-B-GMR | Clock Driver, | Skyworks Solutions Inc | SI53325-B-GM vs SI53325-B-GMR |
SI53325-B-GQ | Low Skew Clock Driver, 53325 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, ROHS COMPLIANT, MS-026, ELQFP-32 | Silicon Laboratories Inc | SI53325-B-GM vs SI53325-B-GQ |