Part Details for SI53325-B-GM by Skyworks Solutions Inc
Overview of SI53325-B-GM by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53325-B-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI53325-B-GM-ND
|
DigiKey | IC CLK BUFFER 1:5 1.25GHZ 32QFN Min Qty: 490 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6658 | Buy Now |
DISTI #
634-SI53325-B-GM
|
Mouser Electronics | Clock Buffer LVPECL dual 1:5 low-jitter buffer (1.25 GHz), 2:1 any-format input RoHS: Compliant | 0 |
|
$2.3700 / $2.6700 | Order Now |
DISTI #
SI53325BGM
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI53325-B-GM
SI53325-B-GM CAD Models
SI53325-B-GM Part Data Attributes
|
SI53325-B-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53325-B-GM
Skyworks Solutions Inc
Low Skew Clock Driver, 53325 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 53325 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.38 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for SI53325-B-GM
This table gives cross-reference parts and alternative options found for SI53325-B-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI53325-B-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI53325-B-GMR | Clock Driver, | Skyworks Solutions Inc | SI53325-B-GM vs SI53325-B-GMR |
SI53325-B-GQ | Low Skew Clock Driver, 53325 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, ROHS COMPLIANT, MS-026, ELQFP-32 | Silicon Laboratories Inc | SI53325-B-GM vs SI53325-B-GQ |