Part Details for SI53325-B-GMR by Skyworks Solutions Inc
Overview of SI53325-B-GMR by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI53325-B-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI53325-B-GMR-ND
|
DigiKey | IC CLK BUFFER 1:5 1.25GHZ 32QFN Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1359 / $2.2483 | Buy Now |
DISTI #
634-SI53325-B-GMR
|
Mouser Electronics | Clock Buffer Dual 1:5 LVPECL buffer (1.25GHz) (QFN32), footprint-compatible with CDCLVP215, MC100LVEP210 RoHS: Compliant | 0 |
|
$2.1300 / $2.2400 | Order Now |
DISTI #
SI53325BGMR
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI53325-B-GMR
SI53325-B-GMR CAD Models
SI53325-B-GMR Part Data Attributes
|
SI53325-B-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53325-B-GMR
Skyworks Solutions Inc
Clock Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 3.3 V SUPPLY | |
Family | 53325 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 1 ns | |
Propagation Delay (tpd) | 1 ns | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.38 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for SI53325-B-GMR
This table gives cross-reference parts and alternative options found for SI53325-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI53325-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI53325-B-GQ | Low Skew Clock Driver, 53325 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, ROHS COMPLIANT, MS-026, ELQFP-32 | Silicon Laboratories Inc | SI53325-B-GMR vs SI53325-B-GQ |