-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew Clock Driver, 53344 Series, 20 True Output(s), 0 Inverted Output(s), QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3842-ND
|
DigiKey | IC CLK BUFFER 2:10 1.25GHZ 32QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
7968 In Stock |
|
$2.1359 / $4.2600 | Buy Now |
DISTI #
634-SI53344-B-GM
|
Mouser Electronics | Clock Buffer LVDS 2:10 low-jitter buffer (1.25 GHz), 2:1 any-format input RoHS: Compliant | 5128 |
|
$2.1300 / $4.2500 | Buy Now |
DISTI #
V36:1790_16653645
|
Arrow Electronics | Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2236 | Americas - 120 |
|
$2.2120 / $3.0830 | Buy Now |
DISTI #
78956216
|
Verical | Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2236 | Americas - 120 |
|
$2.2120 / $3.0830 | Buy Now |
|
Rochester Electronics | SI53344 - LVDS 2:10 low-jitter buffer (1.25 GHz), 2:1 any-format input RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 465 |
|
$2.2700 / $2.6700 | Buy Now |
DISTI #
SI53344BGM
|
Richardson RFPD | CLOCK BUFFERS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI53344-B-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI53344-B-GM
Skyworks Solutions Inc
Low Skew Clock Driver, 53344 Series, 20 True Output(s), 0 Inverted Output(s), QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERATES AT 2.5V VCC AND 3.3V VCC NOMINAL SUPPLY | |
Family | 53344 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 1.05 ns | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |