Part Details for SI5338C-B01232-GMR by Skyworks Solutions Inc
Overview of SI5338C-B01232-GMR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5338C-B01232-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5338CB01232GMR
|
Mouser Electronics | Clock Generators & Support Products I2C control, 4-output, any frequency (< 200 MHz), any output, clock generator RoHS: Compliant | 0 |
|
$11.7100 | Order Now |
DISTI #
80322545
|
Verical | Clock Generator 5MHz to 710MHz-IN 200MHz-OUT 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 2500 |
|
$12.3400 / $14.0600 | Buy Now |
DISTI #
SI5338CB01232GR
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |