Part Details for SI5338D-B-GMR by Skyworks Solutions Inc
Overview of SI5338D-B-GMR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for SI5338D-B-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5338D-B-GMR-ND
|
DigiKey | IC CLK GENERATOR I2C PROGR 24QFN Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.5619 | Buy Now |
DISTI #
634-SI5338D-B-GMR
|
Mouser Electronics | Clock Generators & Support Products I2C control, 4-output, any frequency (< 710 MHz), any output, clock generator (phase inc/dec pin ctr RoHS: Compliant | 0 |
|
$17.5600 | Order Now |
Part Details for SI5338D-B-GMR
SI5338D-B-GMR CAD Models
SI5338D-B-GMR Part Data Attributes:
|
SI5338D-B-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5338D-B-GMR
Skyworks Solutions Inc
Processor Specific Clock Generator, 710MHz, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 710 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI5338D-B-GMR
This table gives cross-reference parts and alternative options found for SI5338D-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5338D-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5P50912NBGI | VFQFPN-8, Cut Tape | Integrated Device Technology Inc | SI5338D-B-GMR vs 5P50912NBGI |
SI5338K-BXXXXX-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338D-B-GMR vs SI5338K-BXXXXX-GMR |
SI5338K-BXXXXX-GM | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338D-B-GMR vs SI5338K-BXXXXX-GM |
SI5338K-B-GM | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338D-B-GMR vs SI5338K-B-GM |
SI5338A-B-GM | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338D-B-GMR vs SI5338A-B-GM |
SI5338A-BXXXXX-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338D-B-GMR vs SI5338A-BXXXXX-GMR |
SI5338A-B09174-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338D-B-GMR vs SI5338A-B09174-GMR |
SI5338A-BXXXXX-GM | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338D-B-GMR vs SI5338A-BXXXXX-GM |
SI5338D-BXXXXX-GMR | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Silicon Laboratories Inc | SI5338D-B-GMR vs SI5338D-BXXXXX-GMR |
SI5338D-B-GM | Processor Specific Clock Generator, 710MHz, CMOS, QFN-24 | Skyworks Solutions Inc | SI5338D-B-GMR vs SI5338D-B-GM |