-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor Specific Clock Generator, 350MHz, CMOS, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5341B-D-GM-ND
|
DigiKey | IC JITTER ATTENUATOR/MULTIPLEXER Min Qty: 1 Lead time: 8 Weeks Container: Tray |
872 In Stock |
|
$16.6559 / $23.2900 | Buy Now |
DISTI #
634-SI5341B-D-GM
|
Mouser Electronics | Clock Generators & Support Products Ultra low-jitter, 10-output, any-frequency (< 350 MHz), any output clock generator RoHS: Compliant | 2983 |
|
$17.5000 / $23.0900 | Buy Now |
DISTI #
V99:2348_16216262
|
Arrow Electronics | Clock Generator 10MHz to 750MHz-IN 350MHz-OUT 64-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2319 | Americas - 148 |
|
$18.6000 / $22.9800 | Buy Now |
DISTI #
77263729
|
Verical | Clock Generator 10MHz to 750MHz-IN 350MHz-OUT 64-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 990 |
|
$23.1000 | Buy Now |
DISTI #
71263657
|
Verical | Clock Generator 10MHz to 750MHz-IN 350MHz-OUT 64-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 148 |
|
$18.6000 / $22.9800 | Buy Now |
DISTI #
SI5341BDGM
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 990 |
|
$15.7400 / $23.0800 | Buy Now |
|
Symmetry Electronics | Base/blank prototyping device: Clock Generator: 10-outputs up to 350 MHz, Integer+Fractional synthesis Min Qty: 1 | In Stock |
|
$9.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5341B-D-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5341B-D-GM
Skyworks Solutions Inc
Processor Specific Clock Generator, 350MHz, CMOS, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 230 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for SI5341B-D-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5341B-D-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5347B-BXXXXX-GM | Processor Specific Clock Generator, 350MHz, CMOS, QFN-64 | Silicon Laboratories Inc | SI5341B-D-GM vs SI5347B-BXXXXX-GM |
SI5347B-D-GMR | Processor Specific Clock Generator, 350MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5341B-D-GM vs SI5347B-D-GMR |
SI5341B-DXXXXX-GM | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5341B-D-GM vs SI5341B-DXXXXX-GM |
SI5341B-DXXXXX-GMR | Processor Specific Clock Generator, | Silicon Laboratories Inc | SI5341B-D-GM vs SI5341B-DXXXXX-GMR |
SI5347B-B-GMR | Processor Specific Clock Generator, 350MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Skyworks Solutions Inc | SI5341B-D-GM vs SI5347B-B-GMR |
SI5347B-BXXXXX-GMR | Processor Specific Clock Generator, 350MHz, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | SI5341B-D-GM vs SI5347B-BXXXXX-GMR |
SI5341B-B-GMR | Processor Specific Clock Generator, 350MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5341B-D-GM vs SI5341B-B-GMR |
SI5347D-BXXXXX-GM | Processor Specific Clock Generator, 350MHz, CMOS, QFN-64 | Silicon Laboratories Inc | SI5341B-D-GM vs SI5347D-BXXXXX-GM |
SI5341B-D-GMR | Processor Specific Clock Generator, 350MHz, CMOS, QFN-64 | Skyworks Solutions Inc | SI5341B-D-GM vs SI5341B-D-GMR |