Part Details for SI5345B-D07019-GM by Skyworks Solutions Inc
Overview of SI5345B-D07019-GM by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5345B-D07019-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5345BD07019GM
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Low-jitter, 10-output, any frequency (< 350 MHz), any output jitter attenuator RoHS: Compliant | 0 |
|
$21.6000 / $28.1700 | Order Now |
DISTI #
V36:1790_19084518
|
Arrow Electronics | Clock Generator 0.008MHz to 750MHz-IN 350MHz-OUT 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2246 | Americas - 260 |
|
$14.4000 / $23.7265 | Buy Now |
DISTI #
67375917
|
Verical | Clock Generator 0.008MHz to 750MHz-IN 350MHz-OUT 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 260 |
|
$18.3400 / $20.8500 | Buy Now |
DISTI #
SI5345BD07019GM
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |