Part Details for SI5364-G-BC by Silicon Laboratories Inc
Overview of SI5364-G-BC by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for SI5364-G-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ |
Part Details for SI5364-G-BC
SI5364-G-BC CAD Models
SI5364-G-BC Part Data Attributes:
|
SI5364-G-BC
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI5364-G-BC
Silicon Laboratories Inc
Support Circuit, 1-Func, CBGA99, 11 X 11 MM, CERAMIC, MO-192AAC-1, BGA-99
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | BGA | |
Package Description | 11 X 11 MM, CERAMIC, MO-192AAC-1, BGA-99 | |
Pin Count | 99 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-CBGA-B99 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 99 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |