Part Details for SI5394A-A-GM by Skyworks Solutions Inc
Overview of SI5394A-A-GM by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5394A-A-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4800-ND
|
DigiKey | IC CLOCK MULTIPLIER 44QFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
311 In Stock |
|
$26.5075 / $35.2800 | Buy Now |
DISTI #
634-SI5394A-A-GM
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Single PLL jitter attenuator with ext crystal: 4-outputs up to 1028 MHz, integer+fractional RoHS: Compliant | 421 |
|
$22.2800 / $24.4200 | Buy Now |
DISTI #
V36:1790_22297753
|
Arrow Electronics | Clock Generator 0.008MHz to 750MHz-IN 1028MHz-OUT 44-Pin QFN EP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2217 | Americas - 187 |
|
$13.3500 / $25.4991 | Buy Now |
DISTI #
67375965
|
Verical | Clock Generator 0.008MHz to 750MHz-IN 1028MHz-OUT 44-Pin QFN EP Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 187 |
|
$13.3500 / $13.9300 | Buy Now |
|
Quest Components | 16 |
|
$17.5750 / $21.3750 | Buy Now | |
DISTI #
SI5394AAGM
|
Richardson RFPD | JITTER ATTENUATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI5394A-A-GM
SI5394A-A-GM CAD Models
SI5394A-A-GM Part Data Attributes:
|
SI5394A-A-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5394A-A-GM
Skyworks Solutions Inc
1028MHz, CMOS, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1028 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |