Part Details for SI7023-A20-IM1 by Silicon Laboratories Inc
Overview of SI7023-A20-IM1 by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI7023-A20-IM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8527
|
Newark | Temperature Sensor Ic, Pwm, 0.4 C, -40 C, 125 C, Dfn, 6 Rohs Compliant: Yes |Silicon Labs SI7023-A20-IM1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3200 / $8.8800 | Buy Now |
DISTI #
336-3147-ND
|
DigiKey | SENS HUMI/TEMP 3.6V PWM 3% 6DFN Min Qty: 1 Lead time: 12 Weeks Container: Strip |
200 In Stock |
|
$6.1085 / $10.9100 | Buy Now |
DISTI #
634-SI7023-A20-IM1
|
Mouser Electronics | Board Mount Humidity Sensors Digital RH + temp sensor with PWM output RoHS: Compliant | 71 |
|
$6.0500 / $8.7100 | Buy Now |
DISTI #
SI7023-A20-IM1
|
TME | IC: driver/sensor, -40÷125°C, 1.9÷3.6V, DFN6, SMD, Interface: PWM Min Qty: 1 | 0 |
|
$5.6000 / $7.5600 | RFQ |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$5.8000 | Buy Now |
Part Details for SI7023-A20-IM1
SI7023-A20-IM1 CAD Models
SI7023-A20-IM1 Part Data Attributes
|
SI7023-A20-IM1
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7023-A20-IM1
Silicon Laboratories Inc
Analog Voltage Output Sensor, 0.4V Min, 2.6V Max, 0.40Cel, Square, Surface Mount, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Silicon Labs | |
Accuracy-Max (Cel) | 0.4 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.21 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.6 V | |
Output Voltage-Min | 0.4 V | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SI7023-A20-IM1
This table gives cross-reference parts and alternative options found for SI7023-A20-IM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7023-A20-IM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7023-A20-IM | Analog Voltage Output Sensor, 0.4V Min, 2.6V Max, 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7023-A20-IM1 vs SI7023-A20-IM |
SI7023-A20-IMR | Analog Voltage Output Sensor, 0.4V Min, 2.6V Max, 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7023-A20-IM1 vs SI7023-A20-IMR |