-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2.3A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2690
|
Newark | Mosfet Transistor, P Channel, -8.9 A, -150 V, 0.245 Ohm, -10 V, -2 V Rohs Compliant: Yes |Vishay SI7115DN-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $2.2400 | Buy Now |
DISTI #
SI7115DN-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 150V 2.3A 8-Pin PowerPAK 1212 T/R - Tape and Reel (Alt: SI7115DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9045 / $1.1490 | Buy Now |
DISTI #
SI7115DN-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 150V 2.3A 8-Pin PowerPAK 1212 T/R - Tape and Reel (Alt: SI7115DN-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9045 / $1.1490 | Buy Now |
DISTI #
97W2690
|
Avnet Americas | Trans MOSFET P-CH 150V 2.3A 8-Pin PowerPAK 1212 T/R - Bulk (Alt: 97W2690) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$1.5300 / $2.2400 | Buy Now |
DISTI #
781-SI7115DN-T1-GE3
|
Mouser Electronics | MOSFET -150V Vds 20V Vgs PowerPAK 1212-8 RoHS: Compliant | 7012 |
|
$0.8370 / $2.0000 | Buy Now |
|
Future Electronics | Single P-Channel 150 V 295 mOhm 42 nC 52 W SMT Mosfet - PowerPAK ChipFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 78000Reel |
|
$0.8250 | Buy Now |
|
Future Electronics | Single P-Channel 150 V 295 mOhm 42 nC 52 W SMT Mosfet - PowerPAK ChipFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.8250 | Buy Now |
DISTI #
78810518
|
Verical | Trans MOSFET P-CH 150V 8.9A 8-Pin PowerPAK 1212 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2351 | Americas - 54000 |
|
$1.0061 | Buy Now |
DISTI #
66385194
|
Verical | Trans MOSFET P-CH 150V 8.9A 8-Pin PowerPAK 1212 T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2238 | Americas - 2325 |
|
$0.8613 / $1.1825 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7115DN-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7115DN-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 2.3A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 11.25 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.295 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-C5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |