-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7385
|
Newark | Dual Mosfet, N-Ch/100V/28.7A/Powerpak So Rohs Compliant: Yes |Vishay SI7252ADP-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9264 |
|
$1.0600 / $1.6400 | Buy Now |
DISTI #
SI7252ADP-T1-GE3
|
Avnet Americas | Dual MOSFET, N Channel, 100 V, 100 V, 28.7 A, 28.7 A, 0.0155 ohm - Tape and Reel (Alt: SI7252ADP-T1-GE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9612 | Buy Now |
DISTI #
78-SI7252ADP-T1-GE3
|
Mouser Electronics | MOSFET POWERPAK SO-8 DUAL RoHS: Compliant | 49186 |
|
$0.6620 / $1.5300 | Buy Now |
DISTI #
V72:2272_25496377
|
Arrow Electronics | Trans MOSFET N-CH 100V 9.3A 8-Pin PowerPAK SO EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2331 Container: Cut Strips | Americas - 5975 |
|
$0.6796 / $1.1730 | Buy Now |
|
Future Electronics | DUAL, 100V, 28A,18.6MoHM QFN5X6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.6900 / $0.7150 | Buy Now |
|
Future Electronics | DUAL, 100V, 28A,18.6MoHM QFN5X6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6900 / $0.7150 | Buy Now |
DISTI #
69833867
|
Verical | Trans MOSFET N-CH 100V 9.3A 8-Pin PowerPAK SO EP T/R Min Qty: 9 Package Multiple: 1 Date Code: 2331 | Americas - 5975 |
|
$0.6796 / $1.1730 | Buy Now |
DISTI #
71287643
|
Verical | Trans MOSFET N-CH 100V 9.3A 8-Pin PowerPAK SO EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2322 | Americas - 3000 |
|
$0.8110 | Buy Now |
DISTI #
SI7252ADP-T1-GE3
|
TTI | MOSFET POWERPAK SO-8 DUAL RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 39000 In Stock |
|
$0.6560 / $0.7040 | Buy Now |
DISTI #
SI7252ADP-T1-GE3
|
Avnet Americas | Dual MOSFET, N Channel, 100 V, 100 V, 28.7 A, 28.7 A, 0.0155 ohm - Tape and Reel (Alt: SI7252ADP-T1-GE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7252ADP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI7252ADP-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |