Part Details for SI7444DP-T1-GE3 by Vishay Intertechnologies
Overview of SI7444DP-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI7444DP-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
781-SI7444DP-GE3
|
Mouser Electronics | MOSFET 40V 23.6A 5.4W 6.1mohm @ 10V RoHS: Compliant | 0 |
|
$1.4200 | Order Now |