Part Details for SI82520BD-IS3 by Skyworks Solutions Inc
Overview of SI82520BD-IS3 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for SI82520BD-IS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI82520BD-IS3-ND
|
DigiKey | DGTL ISO 5KV 1CH GATE DVR 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
91 In Stock |
|
$3.8340 / $7.0200 | Buy Now |
DISTI #
634-SI82520BD-IS3
|
Mouser Electronics | Gate Drivers 5.0 kV High Side/Low Side Drivers in WB SOIC-14 Package RoHS: Compliant | 81 |
|
$3.9800 / $7.0200 | Buy Now |
|
GLYN GmbH & Co. KG | SI82520BD-IS3 3 Y | 46 |
|
RFQ | |
DISTI #
SI82520BDIS3
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI82520BD-IS3
SI82520BD-IS3 CAD Models
SI82520BD-IS3 Part Data Attributes
|
SI82520BD-IS3
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI82520BD-IS3
Skyworks Solutions Inc
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 5.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 7.5 mm |