Part Details for SI82520BD-IS3R by Skyworks Solutions Inc
Overview of SI82520BD-IS3R by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for SI82520BD-IS3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI82520BD-IS3R-ND
|
DigiKey | 5KV GATE DRIVER 14-WBSOIC Min Qty: 1250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8340 / $3.9814 | Buy Now |
DISTI #
634-SI82520BD-IS3R
|
Mouser Electronics | Gate Drivers 5.0 kV High Side/Low Side Drivers in WB SOIC-14 Package RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
|
Rochester Electronics | SI82520BD - 5.0 kV High Side/Low Side Drivers in WB SOIC-14 Package RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 1670 |
|
$4.1600 / $4.9000 | Buy Now |
DISTI #
SI82520BDIS3R
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI82520BD-IS3R
SI82520BD-IS3R CAD Models
SI82520BD-IS3R Part Data Attributes
|
SI82520BD-IS3R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI82520BD-IS3R
Skyworks Solutions Inc
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 4.75 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 5.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.03 µs | |
Width | 7.5 mm |