Part Details for SI8808DB-T2-E1 by Vishay Intertechnologies
Overview of SI8808DB-T2-E1 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for SI8808DB-T2-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X6881
|
Newark | N-Channel 30-V (D-S) Mosfet |Vishay SI8808DB-T2-E1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.2050 | Buy Now |
DISTI #
SI8808DB-T2-E1
|
Avnet Americas | Trans MOSFET N-CH 30V 2.5A 4-Pin Micro Foot T/R - Tape and Reel (Alt: SI8808DB-T2-E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 24000 |
|
$0.1152 | Buy Now |
DISTI #
SI8808DB-T2-E1
|
Avnet Americas | Trans MOSFET N-CH 30V 2.5A 4-Pin Micro Foot T/R - Tape and Reel (Alt: SI8808DB-T2-E1) RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SI8808DB-T2-E1
|
Avnet Americas | Trans MOSFET N-CH 30V 2.5A 4-Pin Micro Foot T/R - Tape and Reel (Alt: SI8808DB-T2-E1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1312 / $0.1623 | Buy Now |
DISTI #
78-SI8808DB-T2-E1
|
Mouser Electronics | MOSFET 30V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 RoHS: Compliant | 16699 |
|
$0.1210 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1296 | Buy Now |
DISTI #
SI8808DB-T2-E1
|
TTI | MOSFET 30V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 36000 In Stock |
|
$0.1180 / $0.1320 | Buy Now |
DISTI #
SI8808DB-T2-E1
|
Avnet Asia | Trans MOSFET N-CH 30V 2.5A 4-Pin Micro Foot T/R (Alt: SI8808DB-T2-E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SI8808DB-T2-E1
|
EBV Elektronik | Trans MOSFET N-CH 30V 2.5A 4-Pin Micro Foot T/R (Alt: SI8808DB-T2-E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SI8808DB-T2-E1
SI8808DB-T2-E1 CAD Models
SI8808DB-T2-E1 Part Data Attributes:
|
SI8808DB-T2-E1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI8808DB-T2-E1
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 0.80 X 0.80 MM, HALOGEN FREE AND ROHS COMPLIANT, MICRO FOOT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GRID ARRAY, S-PBGA-B4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |