Part Details for SI8921AB-AS by Skyworks Solutions Inc
Overview of SI8921AB-AS by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SI8921AB-AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI8921AB-AS-ND
|
DigiKey | AUTOMOTIVE ISOLATED ANALOG AMP W Min Qty: 96 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6451 | Buy Now |
DISTI #
873-SI8921AB-AS
|
Mouser Electronics | Isolation Amplifiers Automotive isolated analog amp with differential input and output. 62.5 mV specified linear input range. Narrow body S08. RoHS: Compliant | 90 |
|
$4.2800 / $7.5500 | Buy Now |
DISTI #
SI8921ABAS
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8921AB-AS
SI8921AB-AS CAD Models
SI8921AB-AS Part Data Attributes:
|
SI8921AB-AS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8921AB-AS
Skyworks Solutions Inc
Isolation Amplifier, 1 Func, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.6 MHz | |
Common Mode Voltage-Max | 1 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |