-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9668
|
Newark | Mosfet, Dual, N-Ch, 20V, 8A, Nsoic-8, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:8A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.015Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.5V, Power Rohs Compliant: Yes |Vishay SI9926CDY-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 392 |
|
$0.4080 | Buy Now |
DISTI #
86AK6331
|
Newark | Mosfet, N-Ch, 20V, 8A, Nsoic Rohs Compliant: Yes |Vishay SI9926CDY-T1-GE3 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4620 / $0.5170 | Buy Now |
DISTI #
SI9926CDY-T1-GE3
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 8A 8-Pin SOIC T/R - Tape and Reel (Alt: SI9926CDY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.3821 / $0.4854 | Buy Now |
DISTI #
50AC9668
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 8A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 50AC9668) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 392 Partner Stock |
|
$0.6740 / $1.0100 | Buy Now |
DISTI #
781-SI9926CDY-T1-GE3
|
Mouser Electronics | MOSFET 20V Vds 12V Vgs SO-8 RoHS: Compliant | 4850 |
|
$0.4480 / $1.0200 | Buy Now |
DISTI #
V72:2272_07432233
|
Arrow Electronics | Trans MOSFET N-CH 20V 8A 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2243 Container: Cut Strips | Americas - 122 |
|
$0.4184 / $0.6536 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 0.018 Ohm 3.1 W Surface Mount Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.3750 / $0.4050 | Buy Now |
|
Future Electronics | Dual N-Channel 20 V 0.018 Ohm 3.1 W Surface Mount Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3750 / $0.4050 | Buy Now |
DISTI #
66385213
|
Verical | Trans MOSFET N-CH 20V 8A 8-Pin SOIC N T/R Min Qty: 60 Package Multiple: 1 Date Code: 2243 | Americas - 2500 |
|
$0.4100 / $0.5237 | Buy Now |
DISTI #
77906863
|
Verical | Trans MOSFET N-CH 20V 8A 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2352 | Americas - 2500 |
|
$0.5556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI9926CDY-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI9926CDY-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 8A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |