Part Details for SI9933ADY by Vishay Siliconix
Overview of SI9933ADY by Vishay Siliconix
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI9933ADY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1810 |
|
$0.2100 / $0.7500 | Buy Now |
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, Matched Pair, P-Channel, SO | 26 |
|
$0.5500 / $0.6600 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, P-Channel, SO | 1448 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, P-Channel, SO | 18 |
|
$0.8400 / $1.0500 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, P-Channel, SO | 2484 |
|
$0.3850 / $1.1000 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, P-Channel, SO | 148 |
|
$0.5500 / $1.1000 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, P-Channel, SO | 734 |
|
$0.3600 / $0.9000 | Buy Now |
|
Velocity Electronics | Our Stock | 576 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.6000 / $0.9200 | Buy Now |
Part Details for SI9933ADY
SI9933ADY CAD Models
SI9933ADY Part Data Attributes
|
SI9933ADY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI9933ADY
Vishay Siliconix
Small Signal Field-Effect Transistor, 3.4A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.4 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |