-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 11.3A I(D), 100V, 0.083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, LEADLESS, POWERPAK-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1926
|
Newark | Mosfet Transistor, N Channel, 11.3 A, 100 V, 0.068 Ohm, 10 V, 1.6 V Rohs Compliant: Yes |Vishay SIA416DJ-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14990 |
|
$0.4680 / $0.7080 | Buy Now |
DISTI #
99W9412
|
Newark | Mosfet Transistor, N Channel, 11.3 A, 100 V, 0.068 Ohm, 10 V, 1.6 V |Vishay SIA416DJ-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
SIA416DJ-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 100V 4.8A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA416DJ-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 48000 |
|
$0.1989 / $0.2133 | Buy Now |
DISTI #
SIA416DJ-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 100V 4.8A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA416DJ-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
78-SIA416DJ-T1-GE3
|
Mouser Electronics | MOSFET 100V Vds 20V Vgs PowerPAK SC-70 RoHS: Compliant | 41500 |
|
$0.2300 / $0.6400 | Buy Now |
DISTI #
E02:0323_06609535
|
Arrow Electronics | Trans MOSFET N-CH 100V 11.3A 6-Pin PowerPAK SC-70 EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Date Code: 2418 | Europe - 9000 |
|
$0.2262 | Buy Now |
DISTI #
V72:2272_09216729
|
Arrow Electronics | Trans MOSFET N-CH 100V 11.3A 6-Pin PowerPAK SC-70 EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Date Code: 2245 Container: Cut Strips | Americas - 18 |
|
$0.2308 / $0.3556 | Buy Now |
|
Future Electronics | N-Channel 100 V 83 mOhm 3.5 W TrenchFET Power Mosfet - PowerPAK SC-70-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | N-Channel 100 V 83 mOhm 3.5 W TrenchFET Power Mosfet - PowerPAK SC-70-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | N-Channel 100 V 83 mOhm 3.5 W TrenchFET Power Mosfet - PowerPAK SC-70-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIA416DJ-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIA416DJ-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor, 11.3A I(D), 100V, 0.083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, LEADLESS, POWERPAK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, S-PDSO-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 0.45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 11.3 A | |
Drain-source On Resistance-Max | 0.083 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |