-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9110
|
Newark | Dc/Dc Conv, Sync Buck, 48V/Powerpakmlp55, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:60V, Output Current:6A, No. Of Pins:27Pins Rohs Compliant: Yes |Vishay SIC462ED-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3291 |
|
$3.3800 / $4.8400 | Buy Now |
DISTI #
59AC7319
|
Newark | 4.5 - 60V Input, 6A Microbuck, 250 Μ |Vishay SIC462ED-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2400 / $2.7300 | Buy Now |
DISTI #
SIC462ED-T1-GE3
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 60V 27-Pin PowerPAK MLP55 T/R - Tape and Reel (Alt: SIC462ED-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1491 | Buy Now |
DISTI #
78-SIC462ED-T1-GE3
|
Mouser Electronics | Switching Voltage Regulators Sync Buck Regulator 4.5 to 60V, 6A, 95% RoHS: Compliant | 39588 |
|
$2.2500 / $4.6500 | Buy Now |
|
Future Electronics | 60 V 6 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerPAK® MLP55-27 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$2.1800 | Buy Now |
|
Future Electronics | 60 V 6 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerPAK® MLP55-27 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.2100 / $2.6500 | Buy Now |
|
Future Electronics | 60 V 6 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerPAK® MLP55-27 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.2100 | Buy Now |
DISTI #
69122024
|
Verical | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.8V to 55.2V 10A 27-Pin PowerPAK MLP EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2321 | Americas - 3000 |
|
$2.1673 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
DISTI #
SIC462ED-T1-GE3
|
TTI | Switching Voltage Regulators Sync Buck Regulator 4.5 to 60V, 6A, 95% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$2.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIC462ED-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIC462ED-T1-GE3
Vishay Intertechnologies
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT ON TIME | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XQCC-N27 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.6 A | |
Output Voltage-Max | 55.2 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC27,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.325 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |