Part Details for SIC641ACD-T1-GE3 by Vishay Intertechnologies
Overview of SIC641ACD-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIC641ACD-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0329
|
Newark | 55A Power Stage Plus 3.3V Pwm |Vishay SIC641ACD-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
SIC641ACD-T1-GE3
|
Avnet Americas | MOSFET and Power Driver 16V 100A 1-OUT Hi/Lo Side Non-Inv 31-Pin PowerPAK MLP55 (Alt: SIC641ACD-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.9812 | Buy Now |
DISTI #
78-SIC641ACD-T1-GE3
|
Mouser Electronics | Power Management Specialized - PMIC 55A DrMOS 3.3V PWM PowerPAK (MLP31-55) | 2900 |
|
$1.4500 / $2.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$1.4400 | Buy Now |
DISTI #
SIC641ACD-T1-GE3
|
TTI | Power Management Specialized - PMIC 55A DrMOS 3.3V PWM PowerPAK (MLP31-55) pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.4000 / $1.4400 | Buy Now |
|
CHIPMALL.COM LIMITED | 4.5V~5.5V MLP55-31L(5x5) Gate Drive ICs ROHS | 2995 |
|
$1.0536 / $1.4398 | Buy Now |