-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3685
|
Newark | Mosfet/Igbt Driver, High/Low Side, Esop, Driver Configuration:High Side And Low Side, No. Of Pins:16Pins, Ic Case/Package:Esop, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Operating Temperature Min:-40°C, Input Delay:253Ns Rohs Compliant: Yes |Power Integrations SID1152K-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$3.9500 / $5.2100 | Buy Now |
DISTI #
1810-1073-1-ND
|
DigiKey | DGT ISO 5KV 1CH GT DVR ESOP-R16B Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2055 In Stock |
|
$3.8100 / $5.0300 | Buy Now |
DISTI #
SID1152K-TL
|
Avnet Americas | MOSFET DRVR 5A 1-OUT Hi/Lo Side Inv 16-Pin eSOP T/R - Tape and Reel (Alt: SID1152K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8280 / $3.6360 | Buy Now |
DISTI #
869-SID1152K-TL
|
Mouser Electronics | Gate Drivers Sgl Ch 5.0A Fluxlink 250kHz Delay 260ns RoHS: Compliant | 1414 |
|
$3.7300 / $5.0100 | Buy Now |
DISTI #
SID1152K-TL
|
Avnet Asia | MOSFET DRVR 5A 1-OUT Hi/Lo Side Inv 16-Pin eSOP T/R (Alt: SID1152K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SID1152K-TL
|
EBV Elektronik | MOSFET DRVR 5A 1-OUT Hi/Lo Side Inv 16-Pin eSOP T/R (Alt: SID1152K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SID1152K-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
SID1152K-TL
Power Integrations
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G15 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP15/16,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.67 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 28 V | |
Supply Voltage1-Min | 22 V | |
Supply Voltage1-Nom | 25 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 359 µs | |
Turn-on Time | 364 µs | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for SID1152K-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SID1152K-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SID1152K | Buffer/Inverter Based MOSFET Driver, | Power Integrations | SID1152K-TL vs SID1152K |