Part Details for SIDC105D120H8X1SA1 by Infineon Technologies AG
Overview of SIDC105D120H8X1SA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIDC105D120H8X1SA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIDC105D120H8X1SA1
|
Avnet Americas | Fast switching diode chip in Emitter Controlled Technology - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC105D120H8X1SA1) RoHS: Compliant Min Qty: 2178 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$10.5349 / $12.8759 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2178 Package Multiple: 1 | 0 |
|
$9.7600 | Buy Now |
DISTI #
SIDC105D120H8X1SA1
|
Avnet Americas | Fast switching diode chip in Emitter Controlled Technology - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: SIDC105D120H8X1SA1) RoHS: Compliant Min Qty: 2178 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$10.5349 / $12.8759 | Buy Now |
DISTI #
SP000978580
|
EBV Elektronik | Fast switching diode chip in Emitter Controlled Technology (Alt: SP000978580) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIDC105D120H8X1SA1
SIDC105D120H8X1SA1 CAD Models
SIDC105D120H8X1SA1 Part Data Attributes:
|
SIDC105D120H8X1SA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SIDC105D120H8X1SA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 200A, 1200V V(RRM), Silicon, 12.10 X 8.70 MM, DIE-1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | FAST SOFT RECOVERY HIGH POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JESD-30 Code | R-XUUC-N1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 200 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 2.6 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SIDC105D120H8X1SA1
This table gives cross-reference parts and alternative options found for SIDC105D120H8X1SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIDC105D120H8X1SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R72S122BSYA | Rectifier Diode, 1 Phase, 1 Element, 200A, 1200V V(RRM), Silicon, R72, 2 PIN | Powerex Power Semiconductors | SIDC105D120H8X1SA1 vs R72S122BSYA |
R62F1220ESYA | Rectifier Diode, 1 Phase, 1 Element, 200A, 1200V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | SIDC105D120H8X1SA1 vs R62F1220ESYA |
R72F122BSYA | Rectifier Diode, 1 Phase, 1 Element, 200A, 1200V V(RRM), Silicon, R72, 2 PIN | Powerex Power Semiconductors | SIDC105D120H8X1SA1 vs R72F122BSYA |
R62S1220ESYA | Rectifier Diode, 1 Phase, 1 Element, 200A, 1200V V(RRM), Silicon, R62, 2 PIN | Powerex Power Semiconductors | SIDC105D120H8X1SA1 vs R62S1220ESYA |