Part Details for SIE808DF-T1-GE3 by Vishay Intertechnologies
Overview of SIE808DF-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIE808DF-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIE808DF-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 20V 45A 10-Pin PolarPAK T/R - Tape and Reel (Alt: SIE808DF-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.9305 / $2.4524 | Buy Now |
DISTI #
781-SIE808DF-GE3
|
Mouser Electronics | MOSFET 20V 220A 125W 1.6mohm @ 10V RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
DISTI #
SIE808DF-T1-GE3
|
TTI | MOSFET 20V 220A 125W 1.6mohm @ 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.8400 | Buy Now |
DISTI #
SIE808DF-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 20V 45A 10-Pin PolarPAK T/R - Tape and Reel (Alt: SIE808DF-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.9305 / $2.4524 | Buy Now |