Part Details for SIHF068N60EF-GE3 by Vishay Intertechnologies
Overview of SIHF068N60EF-GE3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SIHF068N60EF-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0220
|
Newark | Mosfet, N-Ch, 600V, 16A, To-220Fp Rohs Compliant: Yes |Vishay SIHF068N60EF-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 948 |
|
$2.8400 / $5.6700 | Buy Now |
DISTI #
SIHF068N60EF-GE3
|
Avnet Americas | Transistor MOSFET N-CH 600V 16A 3-Pin TO-220FP (Alt: SIHF068N60EF-GE3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$3.5599 | Buy Now |
DISTI #
78-SIHF068N60EF-GE3
|
Mouser Electronics | MOSFET 600V N-CHANNEL RoHS: Compliant | 860 |
|
$2.4500 / $3.6900 | Buy Now |
DISTI #
V99:2348_24511975
|
Arrow Electronics | Trans MOSFET N-CH 600V 16A 3-Pin(3+Tab) TO-220FP Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 2 |
|
$0.9873 / $1.1317 | Buy Now |
|
Future Electronics | EF Series Power MOSFET TO-220 FULLPAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 50Bag |
|
$2.4900 / $2.8800 | Buy Now |
|
Future Electronics | EF Series Power MOSFET TO-220 FULLPAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Lead time: 22 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.4900 / $2.9900 | Buy Now |
DISTI #
SIHF068N60EF-GE3
|
TTI | MOSFET 600V N-CHANNEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$2.4500 | Buy Now |
DISTI #
SIHF068N60EF-GE3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 10A, Idm: 115A, 39W, TO220FP Min Qty: 1 | 0 |
|
$4.0700 / $6.1100 | RFQ |
DISTI #
SIHF068N60EF-GE3
|
EBV Elektronik | Transistor MOSFET N-CH 600V 16A 3-Pin TO-220FP (Alt: SIHF068N60EF-GE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SIHF068N60EF-GE3
SIHF068N60EF-GE3 CAD Models
SIHF068N60EF-GE3 Part Data Attributes
|
SIHF068N60EF-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHF068N60EF-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2020-02-16 | |
Samacsys Manufacturer | Vishay |