Part Details for SIHG33N60EF-GE3 by Vishay Siliconix
Overview of SIHG33N60EF-GE3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHG33N60EF-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-SIHG33N60EF-GE3-ND
|
DigiKey | MOSFET N-CH 600V 33A TO247AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
498 In Stock |
|
$3.4497 / $6.4900 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | 280 |
|
$4.5408 / $8.2560 | Buy Now |