Part Details for SIHG73N60AEL-GE3 by Vishay Siliconix
Overview of SIHG73N60AEL-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHG73N60AEL-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHG73N60AEL-GE3-ND
|
DigiKey | MOSFET N-CH 600V 69A TO247AC Min Qty: 1 Lead time: 46 Weeks Container: Tube |
40 In Stock |
|
$10.7250 / $12.1700 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ |