-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9561
|
Newark | Mosfet, N-Ch, 80A, 600V, To-247Ac, Transistor Polarity:N Channel, Continuous Drain Current Id:80A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.028Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Vishay SIHG80N60EF-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 454 |
|
$9.2400 / $14.2500 | Buy Now |
DISTI #
SIHG80N60EF-GE3
|
Avnet Americas | Transistor MOSFET N-CH 600V 80A 3-Pin TO-247AC - Tape and Reel (Alt: SIHG80N60EF-GE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$12.8523 | Buy Now |
DISTI #
78-SIHG80N60EF-GE3
|
Mouser Electronics | MOSFET 650V Vds, 30V Vgs TO-247AC RoHS: Compliant | 219 |
|
$9.9900 / $15.0100 | Buy Now |
DISTI #
V72:2272_22759366
|
Arrow Electronics | Trans MOSFET N-CH 600V 80A 3-Pin(3+Tab) TO-247AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2333 Container: Cut Strips | Americas - 50 |
|
$9.5120 / $14.8530 | Buy Now |
|
Future Electronics | SiHG80N60EF series, N-Channel Power Mosfet 600V 80A, TO-247AC package RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$9.3300 | Buy Now |
DISTI #
69863824
|
Verical | Trans MOSFET N-CH 600V 80A 3-Pin(3+Tab) TO-247AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 50 |
|
$9.5120 / $14.8530 | Buy Now |
DISTI #
SIHG80N60EF-GE3
|
TTI | MOSFET 650V Vds, 30V Vgs TO-247AC RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 500 In Stock |
|
$9.4100 / $10.1100 | Buy Now |
DISTI #
SIHG80N60EF-GE3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 51A, Idm: 254A, 520W, TO247AC Min Qty: 1 | 0 |
|
$13.4900 / $20.2300 | RFQ |
DISTI #
SIHG80N60EF-GE3
|
EBV Elektronik | Transistor MOSFET N-CH 600V 80A 3-Pin TO-247AC (Alt: SIHG80N60EF-GE3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIHG80N60EF-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIHG80N60EF-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2018-09-17 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 1142 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 520 W | |
Pulsed Drain Current-Max (IDM) | 254 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 660 ns | |
Turn-on Time-Max (ton) | 305 ns |