Part Details for SIHP17N80E-GE3 by Vishay Siliconix
Overview of SIHP17N80E-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIHP17N80E-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-SIHP17N80E-GE3-ND
|
DigiKey | MOSFET N-CH 800V 15A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1000 In Stock |
|
$2.2683 / $4.6600 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 15A I(D), 800V, 0.29OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 569 |
|
$2.5200 / $6.3000 | Buy Now |