-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 20 Weeks | 0 |
|
$6.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SII9024ACNU
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SII9024ACNU
Lattice Semiconductor Corporation
Consumer IC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | QFN-72 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |