Part Details for SIJ462ADP-T1-GE3 by Vishay Intertechnologies
Overview of SIJ462ADP-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIJ462ADP-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0228
|
Newark | Mosfet, N-Ch, 60V, 39.3A, Powerpak So Rohs Compliant: Yes |Vishay SIJ462ADP-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4738 |
|
$1.0400 / $1.5600 | Buy Now |
DISTI #
SIJ462ADP-T1-GE3
|
Avnet Americas | Transistor MOSFET N-CH 60V 39.3A 8-Pin PowerPAK SO (Alt: SIJ462ADP-T1-GE3) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 6000 |
|
$0.5677 / $0.7212 | Buy Now |
DISTI #
78-SIJ462ADP-T1-GE3
|
Mouser Electronics | MOSFET N-CHANNEL 60 V RoHS: Compliant | 4839 |
|
$0.5250 / $1.1700 | Buy Now |
DISTI #
E02:0323_16045292
|
Arrow Electronics | Trans MOSFET N-CH 60V 15.8A 5-Pin(4+Tab) PowerPAK SO T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Date Code: 2405 | Europe - 6000 |
|
$0.5499 | Buy Now |
DISTI #
V72:2272_24511983
|
Arrow Electronics | Trans MOSFET N-CH 60V 15.8A 5-Pin(4+Tab) PowerPAK SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Strips | Americas - 1 |
|
$0.1409 | Buy Now |
|
Future Electronics | N-Channel 60-V (D-S) MOSFET PowerPAK SO-8L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Cut Tape/Mini-Reel | 25Cut Tape/Mini-Reel |
|
$0.5350 / $0.7200 | Buy Now |
|
Future Electronics | N-Channel 60-V (D-S) MOSFET PowerPAK SO-8L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.5350 / $0.6550 | Buy Now |
DISTI #
77692271
|
Verical | Trans MOSFET N-CH 60V 15.8A 5-Pin(4+Tab) PowerPAK SO T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2405 | Americas - 6000 |
|
$0.5504 | Buy Now |
DISTI #
SIJ462ADP-T1-GE3
|
TTI | MOSFET N-CHANNEL 60 V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5260 / $0.5360 | Buy Now |
DISTI #
SIJ462ADP-T1-GE3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 60V, 39.3A, Idm: 100A Min Qty: 3000 | 0 |
|
$0.8400 | RFQ |
Part Details for SIJ462ADP-T1-GE3
SIJ462ADP-T1-GE3 CAD Models
SIJ462ADP-T1-GE3 Part Data Attributes:
|
SIJ462ADP-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIJ462ADP-T1-GE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2020-01-06 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 11.25 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 39.3 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 22.3 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 62 ns | |
Turn-on Time-Max (ton) | 186 ns |