Part Details for SIL05-1A85-76D4K by Standex-Meder Electronics
Overview of SIL05-1A85-76D4K by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for SIL05-1A85-76D4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 4kV breakdown, w/Diode RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SIL05-1A85-76D4K
SIL05-1A85-76D4K CAD Models
SIL05-1A85-76D4K Part Data Attributes:
|
SIL05-1A85-76D4K
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
SIL05-1A85-76D4K
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.033A (Coil), 5VDC (Coil), 167mW (Coil), 1A (Contact), 1000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 6.35 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 24.13 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 167 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 150 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@1000VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@1000VDC | |
Contact Voltage(AC)-Max | 1000 V | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 1.1 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 24.13mm x 6.35mm x 8.13mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |