Part Details for SIL08N02-TP by Micro Commercial Components
Overview of SIL08N02-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SIL08N02-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SIL08N02-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET,SOT23-6L Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2650 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
833-SIL08N02-TP
|
Mouser Electronics | MOSFET N-CHANNEL MOSFET RoHS: Compliant | 0 |
|
$0.1290 / $0.4100 | Order Now |
|
Future Electronics | 20V 8A 0.017 Ohm N-ch SOT23-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1270 / $0.1370 | Buy Now |
Part Details for SIL08N02-TP
SIL08N02-TP CAD Models
SIL08N02-TP Part Data Attributes:
|
SIL08N02-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SIL08N02-TP
Micro Commercial Components
Power Field-Effect Transistor, 8A I(D), 20V, 0.017ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |