Part Details for SIM2D40KG by Amphenol Corporation
Overview of SIM2D40KG by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Price & Stock for SIM2D40KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM2D40KG
|
Avnet Americas | Hardened Clicker Nut Plug For Use With 2 Module SIM Series Connectors - Bulk (Alt: SIM2D40KG) Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$160.7607 / $298.2812 | Buy Now |
DISTI #
523-SIM2D40KG
|
Mouser Electronics | Rectangular MIL Spec Connectors CLICKER NUT PLUG 2 MODULES | 0 |
|
$260.4400 / $270.1200 | Order Now |
DISTI #
77442523
|
Verical | Connector, RCC, Bright Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$67.6147 | Buy Now |
Part Details for SIM2D40KG
SIM2D40KG CAD Models
SIM2D40KG Part Data Attributes
|
SIM2D40KG
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SIM2D40KG
Amphenol Corporation
Rectangular Connector, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |