Part Details for SIM3L156-C-GQ by Silicon Laboratories Inc
Overview of SIM3L156-C-GQ by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIM3L156-C-GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2339-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 800 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$13.2391 | Buy Now |
DISTI #
634-SIM3L156-C-GQ
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-32-bit 50 MHz 128 kB LCD AES low power MCU RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Quest Components | 336 |
|
$16.4165 / $21.1826 | Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 128KB FLASH 64TQFP | 2530 |
|
RFQ | |
|
Perfect Parts Corporation | 337 |
|
RFQ | ||
|
Symmetry Electronics | ARM Cortex-32-bit 80 MHz 32 kB USB MCU Min Qty: 1 | 0 |
|
$12.2100 | Buy Now |
Part Details for SIM3L156-C-GQ
SIM3L156-C-GQ CAD Models
SIM3L156-C-GQ Part Data Attributes
|
SIM3L156-C-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SIM3L156-C-GQ
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 50MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SIM3L156-C-GQ
This table gives cross-reference parts and alternative options found for SIM3L156-C-GQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM3L156-C-GQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIM3L156-C-GM | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 50MHz, CMOS, PQCC64 | Silicon Laboratories Inc | SIM3L156-C-GQ vs SIM3L156-C-GM |