Part Details for SIM3U156-B-GMR by Silicon Laboratories Inc
Overview of SIM3U156-B-GMR by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SIM3U156-B-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIM3U156-B-GMR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$10.8466 | Buy Now |
DISTI #
634-SIM3U156-B-GMR
|
Mouser Electronics | ARM Microcontrollers - MCU USB, 128KB, QFN64 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_06533577
|
Arrow Electronics | ARM Cortex-32-bit 80 MHz 128 kB USB EMIF MCU Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2247 | Americas - 70000 |
|
$9.2130 / $10.8717 | Buy Now |
DISTI #
71285170
|
Verical | ARM Cortex-32-bit 80 MHz 128 kB USB EMIF MCU Min Qty: 2500 Package Multiple: 2500 Date Code: 2247 | Americas - 70000 |
|
$10.8717 | Buy Now |
|
Symmetry Electronics | ARM Cortex-32-bit 80 MHz 32 kB USB MCU Min Qty: 1 | 0 |
|
$11.3400 | Buy Now |
Part Details for SIM3U156-B-GMR
SIM3U156-B-GMR CAD Models
SIM3U156-B-GMR Part Data Attributes
|
SIM3U156-B-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SIM3U156-B-GMR
Silicon Laboratories Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 30 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SIM3U156-B-GMR
This table gives cross-reference parts and alternative options found for SIM3U156-B-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIM3U156-B-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIM3U156-B-GQ | RISC Microcontroller, CMOS | Silicon Laboratories Inc | SIM3U156-B-GMR vs SIM3U156-B-GQ |